P1K0.161.6W.Y.010

Innovative Sensor Technology
916-100247
P1K0.161.6W.Y.010

製造商:

說明:
板上安裝溫度感測器 1000 Ohm, 1.6 x 1.2 mm, -200 C to +600 C, IEC 60751 F0.1, 10 mm wires

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
650
預期7/4/2026
600
預期21/4/2026
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$64.94 HK$64.94
HK$58.69 HK$293.45
HK$56.31 HK$563.10
HK$52.77 HK$1,319.25
HK$51.62 HK$2,581.00
HK$49.73 HK$4,973.00
HK$46.20 HK$23,100.00
HK$44.88 HK$44,880.00
2,500 報價

商品屬性 屬性值 選擇屬性
Innovative Sensor Technology
產品類型: 板上安裝溫度感測器
RoHS:  
REACH - SVHC:
- 200 C
+ 600 C
Wire Leads
Tray
品牌: Innovative Sensor Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CZ
運作供電電流: 300 uA
產品: Temperature Sensors
產品類型: Board Mount Temperature Sensor ICs
電阻: 1 kOhms
原廠包裝數量: 100
子類別: Sensors
零件號別名: 100247
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
8533409199
BRHTS:
85334019
ECCN:
EAR99

600°C Series Platinum Sensors with Wires

Innovative Sensor Technology 600°C Series Platinum Sensors with Wires are designed for high temperatures and provide long-term stability. These sensors are vibration and temperature-shock resistant. The compact series offers low self-heating and a fast response time. Additional features include 100Ω to 2000Ω nominal resistance at 0°C, 3850ppm/K characteristics curve, and a Pt-cladded Ni-wire connection with 0.2mm diameter. Innovative Sensor Technology 600°C Series Platinum Sensors with Wires operate in a temperature range from -200°C to +600°C.