P0K1.232.6W.Y.010-154005

Innovative Sensor Technology
916-154005
P0K1.232.6W.Y.010-154005

製造商:

說明:
板上安裝溫度感測器 ESD improved 100 Ohm RTD, 2.3 x 2.0 mm, -200 C to +600 C, IEC 60751 F0.1, 10 mm wires

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 290

庫存:
290 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$58.61 HK$58.61
HK$49.40 HK$247.00
HK$45.95 HK$459.50
HK$41.68 HK$1,042.00
HK$38.72 HK$1,936.00
HK$36.41 HK$3,641.00
HK$30.91 HK$15,455.00
HK$30.17 HK$30,170.00
HK$29.51 HK$73,775.00

商品屬性 屬性值 選擇屬性
Innovative Sensor Technology
產品類型: 板上安裝溫度感測器
RoHS:  
- 200 C
+ 600 C
Wire
Tray
品牌: Innovative Sensor Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CZ
產品: Platinum Sensors
產品類型: Board Mount Temperature Sensor ICs
電阻: 100 Ohms
原廠包裝數量: 500
子類別: Sensors
零件號別名: 154005
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8542399000
ECCN:
EAR99

600°C Series Platinum Sensors with Wires

Innovative Sensor Technology 600°C Series Platinum Sensors with Wires are designed for high temperatures and provide long-term stability. These sensors are vibration and temperature-shock resistant. The compact series offers low self-heating and a fast response time. Additional features include 100Ω to 2000Ω nominal resistance at 0°C, 3850ppm/K characteristics curve, and a Pt-cladded Ni-wire connection with 0.2mm diameter. Innovative Sensor Technology 600°C Series Platinum Sensors with Wires operate in a temperature range from -200°C to +600°C.

靜電放電(ESD) 優化型電阻溫度計(RTD) 鉑溫度感應器

Innovative Sensor Technology 的ESD優化型RTD鉑金溫度感應器可承受靜電放電(ESD) 活動,從而在測試和組裝過程中保持產量。這些感應器特有出色的抗ESD能力,其中Pt100Ω 和 Pt1000Ω 溫度感應器具有高抗ESD能力。ESD優化型RTD鉑溫度感應器具有一個附加的特點,就是其PW感應器採用圓形陶瓷外殼。 這些溫度感應器適用於電發動機、充電線、電流互感器以及電池。