P0K1.161.1E.B.200

Innovative Sensor Technology
916-100456
P0K1.161.1E.B.200

製造商:

說明:
板上安裝溫度感測器 100 Ohm, 1.6 x 1.2 mm, -50 C to +150 C, IEC 60751 F0.3, 200 mm wires

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 54

庫存:
54 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$140.40 HK$140.40
HK$127.57 HK$637.85
HK$120.59 HK$1,205.90
HK$109.41 HK$2,735.25
HK$101.68 HK$5,084.00
HK$91.32 HK$9,132.00
HK$85.41 HK$42,705.00

商品屬性 屬性值 選擇屬性
Innovative Sensor Technology
產品類型: 板上安裝溫度感測器
RoHS:  
- 50 C
+ 150 C
Wire Leads
Bulk
品牌: Innovative Sensor Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CH
運作供電電流: 1 mA
產品: Temperature Sensors
產品類型: Board Mount Temperature Sensor ICs
電阻: 100 Ohms
原廠包裝數量: 100
子類別: Sensors
零件號別名: 100456
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
8533409199
BRHTS:
85334019
ECCN:
EAR99

Platinum Sensors for Low Temperatures

Innovative Sensor Technology Platinum Sensors for Low Temperatures are designed for an operating temperature range of -50°C to +150°C or +200°C. These sensors provide long-term stability, fast response time, and low self-heating. The devices have long isolated wires, and the P0K1.281.2K.B.150.R.S module uses the same dimensions as a traditional wire-wound sensor for easy interchangeability into existing applications. The P0K1.232.2I.B.1000-3 sensor features three 1000mm PTFE insulated lead wires. Innovative Sensor Technology Platinum Sensors for Low Temperatures offer 100Ω nominal resistance at 0°C.