P0K1.0805.2ST.A.S

Innovative Sensor Technology
916-150034
P0K1.0805.2ST.A.S

製造商:

說明:
板上安裝溫度感測器 100 Ohm, SMD 0805, -50 C to +150 C, IEC 60751 F0.15, taped on reel (sensor side UP), improved solder pad design

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 839

庫存:
839 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$31.32 HK$31.32
HK$28.77 HK$143.85
HK$26.72 HK$267.20
HK$26.63 HK$1,331.50
HK$25.89 HK$25,890.00
HK$25.15 HK$50,300.00
完整捲(訂購多個5000)
HK$18.50 HK$92,500.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Innovative Sensor Technology
產品類型: 板上安裝溫度感測器
RoHS:  
- 50 C
+ 150 C
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Innovative Sensor Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CH
運作供電電流: 1 mA
產品: Temperature Sensors
產品類型: Board Mount Temperature Sensor ICs
電阻: 100 Ohms
原廠包裝數量: 5000
子類別: Sensors
零件號別名: 150034
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
8533409199
BRHTS:
85334019
ECCN:
EAR99

Board Mount Platinum Temperature Sensors SMD

Innovative Sensor Technology Board Mount Platinum Temperature Sensors SMD feature long-term stability, low self-heating, and excellent thermal cycling. This series offers nominal resistance of 100Ω, 500Ω, and 1000Ω at 0°C, depending on the type. Innovative Sensor Technology These temperature sensors operates in a temperature range of -50°C to +150°C (thermal coefficient of expansion of the circuit board needs to be considered). Innovative Sensor Technology Board Mount Platinum Temperature Sensors SMD are designed for automatic assembly on PCBs, making them ideal for large-volume applications.