P0K1.0805.1FC.B.S

Innovative Sensor Technology
916-152058
P0K1.0805.1FC.B.S

製造商:

說明:
板上安裝溫度感測器 100 Ohm, Flip Chip 0805, -50 C to +150 C, IEC 60751 F0.3, taped on reel (sensor side DOWN)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 5000   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個500)
HK$7.70 HK$38,500.00

備用包裝

製造商 元件編號:
包裝:
Bulk
供貨情況:
庫存量
價格:
HK$14.14
最小值:
1

商品屬性 屬性值 選擇屬性
Innovative Sensor Technology
產品類型: 板上安裝溫度感測器
RoHS:  
- 50 C
+ 150 C
SMD/SMT
Reel
品牌: Innovative Sensor Technology
運作供電電流: 1 mA
產品: Temperature Sensors
產品類型: Board Mount Temperature Sensor ICs
電阻: 100 Ohms
原廠包裝數量: 500
子類別: Sensors
零件號別名: 152058
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8533408070
TARIC:
8542399000
ECCN:
EAR99

FlipChip Platinum Sensors for Automated Assembly

Innovative Sensor Technology FlipChip Platinum Sensors for Automated Assembly feature long-term stability, low self-heating, and a fast response time. These sensors operate in a -50°C to +150°C temperature range and offer 100Ω or 1000Ω nominal resistance at 0°C. These modules are designed to utilize minimum space on a PCB and are ideal for automatic assembly on PCBs by soldering or bonding. A tape-and-reel version is available. Innovative Sensor Technology FlipChip Platinum Sensors for Automated Assembly offer an optimal cost-performance ratio.