DES25-02TDK1KCCQL

Innodisk
944-S25-02TDK1KCCQL
DES25-02TDK1KCCQL

製造商:

說明:
固態驅動 - SSD 2TB 2.5" SATA SSD 3TE7

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$22,951.23 HK$22,951.23

商品屬性 屬性值 選擇屬性
Innodisk
產品類型: 固態驅動 - SSD
RoHS:  
2.5" 3TE7
2 TB
SATA SSDs
2.5 in
3D TLC
SATA
0 C
+ 70 C
100 mm x 69.8 mm x 6.8 mm
品牌: Innodisk
組裝國家: Not Available
擴散國: Not Available
原產國: TW
封裝: Bulk
產品類型: Solid State Drives - SSD
原廠包裝數量: 1
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
EAR99

3D TLC SSDs

Innodisk 3D TLC SSDs can be used for industrial and semi-industrial applications that have demanding storage solutions. The SSDs are 112-layer industrial-oriented SSD solutions with an increase in performance. The series is a step up from the previous 96-layer PCIe Gen 3x4 series. The SSDs feature higher capacity, better performance, and enhanced data security. The series guarantees up to 3,000 P/E cycles, packs high-capacity support with in-house firmware developed to support up to 8TB in U.2 SSD and 4TB for M.2 (P80).