XMC4400F100K512BAXUMA1

Infineon Technologies
726-XMC4400F100K5121
XMC4400F100K512BAXUMA1

製造商:

說明:
32-位微控制器 - MCU XMC4000

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 843

庫存:
843 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
數量超過843會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$102.91 HK$102.91
HK$80.80 HK$808.00
HK$75.30 HK$1,882.50
HK$69.13 HK$6,913.00
HK$66.34 HK$16,585.00
HK$64.61 HK$32,305.00
完整捲(訂購多個1000)
HK$57.95 HK$57,950.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 32-位微控制器 - MCU
RoHS:  
XMC4400
SMD/SMT
LQFP-100
ARM Cortex M4
512 kB
80 kB
32 bit/16 bit
12 bit
120 MHz
75 I/O
3.13 V
3.63 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Infineon Technologies
數據存儲器類型: SRAM
數據記憶體大小: 16 kB
輸入/輸出電壓: 3.13 V to 3.63 V
接口類型: I2C, I2S, SPI, UART
濕度敏感: Yes
ADC通道數目: 24 Channel
定時器/計數器數目: 8 Timer
處理器系列: XMC4400
產品: MCUs
產品類型: 32-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 1000
子類別: Microcontrollers - MCU
公司名稱: XMC
監察定時器: Watchdog Timer
零件號別名: XMC4400-F100K512 BA SP001342448
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

快速DC EV充電解決方案

Infineon電動汽車直流快速充電解決方案可幫助解決電動汽車的需求。隨著市場上電動汽車數量不斷增長,以及政府要求在2050年前實現汽車排放歸零的壓力,人們迫切需要更加高效的充電解決方案。正如各類消費者研究所示,用戶對電動汽車的接受程度深受充電過程的有效性和時長影響。而高功率直流充電站就是滿足此類市場需求的解決方案。如今,常規電動汽車可在10分鐘內充滿80%的電池容量。這樣的充電速度已經堪比傳統內燃機汽車的加油速度。Infineon協助實現節能直流快速充電設計。Infineon可一站式供應各類即用型產品和設計組合,涵蓋電源轉換、微控制器、安全防護、輔助電源和通訊產品系列。

XMC™4000 Series 32-Bit ARM® Cortex®-M4 MCUs

Infineon XMC™4000 32-Bit Industrial MCUs combine a leading-edge peripheral set with an industry-standard ARM® Cortex®-M4 core. Featuring Infineon's powerful peripheral set configurable to specific application requirements, XMC4000 is the ultimate choice for today's industrial control solutions. The XMC4000 is designed to tackle the imminent challenges of improving energy efficiency, supporting advanced communication protocols, and reducing time-to-market. Family members operate even in high-temperature environments of up to 125°C, granting you access to their exceptional performance in all corners of your system. The XMC4000 family is available in four series.