XMC1302Q024X0016ABXUMA1

Infineon Technologies
726-1302Q024X0016ABX
XMC1302Q024X0016ABXUMA1

製造商:

說明:
ARM微控制器 - MCU XMC1000

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
13 週 工廠預計生產時間。
最少: 6000   多個: 6000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個6000)
HK$9.78 HK$58,680.00

商品屬性 屬性值 選擇屬性
Infineon
產品類型: ARM微控制器 - MCU
RoHS:  
XMC1300
SMD/SMT
QFN-24
ARM Cortex M0
16 kB
32 bit/16 bit
12 bit
32 MHz
22 I/O
16 kB
1.8 V
5.5 V
- 40 C
+ 105 C
Reel
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
DAC解析度: No DAC
數據存儲器類型: SRAM
數據記憶體大小: 8 kB
數據記憶體類型: ROM
接口類型: I2C, I2S, SPI, UART
濕度敏感: Yes
ADC通道數目: 13 Channel
定時器/計數器數目: 8 Timer
處理器系列: XMC1000
產品: MCUs
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 6000
子類別: Microcontrollers - MCU
公司名稱: XMC
監察定時器: Watchdog Timer
零件號別名: XMC1302-Q024X0016 AB SP001344776
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

XMC 32-Bit ARM Cortex-M MCUs

Infineon XMC 32-Bit ARM® Cortex™-M Microcontroller portfolio features a wide range of products from low-end, low-pin-count devices up to advanced solutions for industrial applications. These devices are ideal for applications that demand energy efficiency, high-quality standards, long product lifetimes, and high-temperature robustness. Common peripherals and development tools across the family ensure a high level of scalability and compatibility between all family members. DAVE™, Infineon's unique and revolutionary framework for all XMC products, accelerates and simplifies development efforts.

XMC™1000 32位元Arm® Cortex®-M0工業用MCU

Infineon XMC™1000 32位元工業用MCU將ARM® Cortex®-M0內核整合至先進的65nm製造工藝中,以克服當今8位元設計的限制。XMC1000系列為目前8位元的使用者提供了一個可享受32位元功率的新機會,而無需在價格或易用性上妥協。

Infineon Automatic Opening Systems

Infineon Automatic Opening Systems incorporate smart sensors, motor controls, supplies and battery management to automate sliding, swing or garage doors, sun blinds, and gates. When automated, these doors manage opening actions, avoid unintentional opening, control speed and torque, detect objects along paths, as well as perform other functions.