TT120N16SOFB01HPSA1

Infineon Technologies
726-TT120N16SOFB01HP
TT120N16SOFB01HPSA1

製造商:

說明:
單晶閘管模組 L#T-BOND MODULE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 24

庫存:
24 可立即送貨
工廠前置作業時間:
30 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$272.66 HK$272.66
HK$201.31 HK$2,415.72

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 單晶閘管模組
RoHS:  
Screw Mount
Tray
品牌: Infineon Technologies
組裝國家: SK
擴散國: DE
原產國: DE
產品類型: Thyristor Modules
原廠包裝數量: 12
子類別: Discrete and Power Modules
技術: Si
類型: Thyristor
零件號別名: TT120N16SOFB01 SP001720308
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8541300080
ECCN:
EAR99

Eco Block Solder Bond Modules

Infineon Eco Block Solder Bond Modules are ideal for applications where the high robustness of pressure contact technology is not necessarily a must. Typical applications are drives, power supplies, and soft starters. Designers benefit from improved terminal design for symmetric current sharing and the 100% x-ray monitoring of solder process which leads to predictably high performance and lifetime. With the second generation for 34mm, you can get increased current ratings (up to 240A).