TLD5099EPXUMA1

Infineon Technologies
726-TLD5099EPXUMA1
TLD5099EPXUMA1

製造商:

說明:
LED照明驅動器IC LITIX

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,135

庫存:
1,135 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$15.12 HK$15.12
HK$11.18 HK$111.80
HK$10.11 HK$252.75
HK$9.04 HK$904.00
HK$8.55 HK$2,137.50
HK$8.17 HK$4,085.00
HK$7.92 HK$7,920.00
完整捲(訂購多個3000)
HK$7.59 HK$22,770.00
HK$7.43 HK$44,580.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Infineon
產品類型: LED照明驅動器IC
RoHS:  
1 Output
Boost, Buck, Buck-Boost, Flyback, SEPIC
90 mA
45 V
4.5 V
100 kHz to 500 kHz
Adjustable
- 40 C
+ 150 C
PWM Dimming
Reel
Cut Tape
MouseReel
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: MY
輸入電壓: 4.5 V to 45 V
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 1 Channel
產品類型: LED Lighting Drivers
原廠包裝數量: 3000
子類別: Driver ICs
電源電流 - 最大值: 7 mA
零件號別名: TLD5099EP SP004006890
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TLD5099EP Multi Topology LITIX™ Controller IC

Infineon Technologies TLD5099EP Multi Topology LITIX™ Power DC/DC Controller IC provides built-in diagnosis and protection features specially designed to drive LEDs. The Controller IC includes a pulse width modulator to quickly implement a dimming function with reduced color shifting and a spread spectrum modulator to improve the EMI performance. The TLD5099EP is designed to support fixed current and fixed voltage configurations in multiple topologies by simply adjusting the external components. These topologies include boost, buck, buck-boost, SEPIC, and flyback.