S29GL064S80TFV040

Infineon Technologies
727-S29GL064S80TFV04
S29GL064S80TFV040

製造商:

說明:
NOR快閃 PNOR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 509

庫存:
509 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$46.28 HK$46.28
HK$43.16 HK$431.60
HK$41.84 HK$1,046.00
HK$40.85 HK$2,042.50
HK$35.18 HK$3,518.00
HK$32.80 HK$6,297.60

商品屬性 屬性值 選擇屬性
Infineon
產品類型: NOR快閃
RoHS:  
SMD/SMT
TSOP-48
S29GL064S
64 Mbit
2.7 V
3.6 V
50 mA
Parallel
8 M x 8
8 bit
Asynchronous
- 40 C
+ 105 C
Tray
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: TH
濕度敏感: Yes
產品類型: NOR Flash
速度: 80 ns
原廠包裝數量: 192
子類別: Memory & Data Storage
公司名稱: MirrorBit
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
TARIC:
8542326100
MXHTS:
8542320201
ECCN:
3A991.b.1.a

S29GL064S Flash Memory

Infineon Technologies S29GL064S Flash Memory family of devices are 3V single power supply flash memory, manufactured on 65nm MIRRORBIT™ process technology. These devices are 16bit wide data and also function as an 8bit wide data bus by using the BYTE# input. The memory devices are entirely command set compatible with the JEDEC single-power-supply flash standard. Infineon MIRRORBIT Flash technology produces the highest levels of quality, reliability and cost effectiveness. Features include low power consumption, high-performance of 70ns access time, and CMOS 3V core with versatile I/O.