S25FL512SAGMFAR10

Infineon Technologies
727-S25FL512SAMFAR10
S25FL512SAGMFAR10

製造商:

說明:
NOR快閃 Nor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 480   多個: 480
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$49.07 HK$23,553.60

商品屬性 屬性值 選擇屬性
Infineon
產品類型: NOR快閃
RoHS:  
S25FL512S
512 Mbit
2.7 V
3.6 V
90 mA
Synchronous
AEC-Q100
Tray
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
濕度敏感: Yes
產品類型: NOR Flash
原廠包裝數量: 480
子類別: Memory & Data Storage
公司名稱: MirrorBit
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542320000
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542320201
ECCN:
3A991.b.1.a

S25FL512S FL-S NOR Flash Memory Devices

Infineon Technologies S25FL512S FL-S NOR Flash Memory Devices are VIO VCC 2.7V to 3.6V flash non-volatile memory devices. These devices use 65nm MirrorBit technology. Designed using Eclipse™ architecture with a 512-byte page programming buffer. The 512-Mb S25FL512S FL-S NOR allows users to program up to 256 words (512 bytes) in one operation. This results in faster effective programming and erase than prior generation SPI programs or erase algorithms. The device connects to a host system via an SPI and supports traditional SPI single-bit serial input and output. Optional two-bit (Dual I/O or DIO) and four-bit (Quad I/O or QIO) serial commands. The S25FL512S FL-S NOR provides support for Double Data Rate read commands for SIO, DIO, and QIO that transfer addresses. 

Automotive Solutions

Infineon Technologies Automotive Solutions are an AEC-Q100 qualified portfolio that consists of high-quality products with a strict zero-defect policy in manufacturing and testing. MCU, NOR, RAM, and PMIC parts ensure quality and support for cluster, body electronics, HMI, and high-performance storage solutions.

FL Serial NOR Flash Memory

Infineon Technologies FL Serial NOR Flash Memory offers a reduced pin count while providing optimal read/write performance. This feature makes the FL Serial NOR Flash Memory optimal for automotive, networking, consumer electronics, and industrial applications. An AEC-Q100 qualification and PPAP support are available for automotive customers. The Infineon FL family has four product groups: FL-S, FL-L, FL1-K, and FL-P.