S25FL128SAGBHEA00

Infineon Technologies
727-25FL128SAGBHEA00
S25FL128SAGBHEA00

製造商:

說明:
NOR快閃 A&D

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
此產品可能需要額外文件才能出口至美國境外。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 3380   多個: 3380
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$339.08 HK$1,146,090.40

商品屬性 屬性值 選擇屬性
Infineon
產品類型: NOR快閃
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:  
SMD/SMT
BGA-24
S25FL128S
128 Mbit
2.7 V
3.6 V
100 mA
SPI
133 MHz
16 M x 8
8 bit
Synchronous
- 55 C
+ 125 C
Tray
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
濕度敏感: Yes
產品類型: NOR Flash
速度: 133 MHz
原廠包裝數量: 3380
子類別: Memory & Data Storage
公司名稱: MirrorBit
每件重量: 8.311 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542320051
TARIC:
8542326100
ECCN:
3A001.a.2.c

S25FL128S NOR Flash Memory Devices

Infineon Technologies S25FL128S FL-S NOR Flash Memory Devices are a 2.7V to 3.6V / 1.65V to 3.6V VIO Volt non-volatile memory using 65nm MIRRORBIT™ technology. Designed using the Eclipse architecture with a Page Programming Buffer, the 128-Mb S25FL128S FL-S NOR allows users to program up to 128 words (256 bytes) in one operation, resulting in faster effective programming and erase than prior generation SPI program or erase algorithms. The device connects to a host system via a Serial Peripheral Interface (SPI) and supports traditional SPI single-bit serial input and output (Single I/O or SIO), optional two-bit (Dual I/O or DIO), and four-bit (Quad I/O or QIO) serial commands. 

S25FL MIRRORBIT™ Flash Non-Volatile Memory

Infineon Technologies S25FL128S/S25FL256S MIRRORBIT™ Flash Non-Volatile Memory devices employ MIRRORBIT technology that stores two data bits in each memory array transistor. These Infineon devices feature 65nm process lithography as well as Eclipse architecture that dramatically improves program and erase performance. Infineon S25FL128S and S25FL256S Flash Non-Volatile Memory devices offer high densities coupled with the flexibility and fast performance required by a variety of embedded applications. They are ideal for code shadowing, XIP, and data storage.

S25 MIRRORBIT™ Flash Non-Volatile Memory

Infineon Technologies S25 MIRRORBIT™ Flash Non-Volatile Memory uses MIRRORBIT technology, which stores two data bits in each memory array transistor; Eclipse architecture dramatically improves program and erase performance; and 65nm process lithography. This family of devices connect to a host system via a Serial Peripheral Interface (SPI). Traditional SPI single bit serial input and output (Single I/O or SIO) is supported as well as optional two bit (Dual I/O or DIO) and four bit (Quad I/O or QIO) serial commands. In addition, the FL-S family adds support for Double Data Rate (DDR) read commands for SIO, DIO, and QIO that transfer address and read data on both edges of the clock. The Eclipse architecture features a Page Programming Buffer that allows up to 128 words (256 bytes) or 256 words (512 bytes) to be programmed in one operation, resulting in faster effective programming and erase than prior generation SPI program or erase algorithms. Infineon S25 MIRRORBIT Flash Non-Volatile Memory is ideal for code shadowing, XIP, and data storage.

S25FLxS FL-S NOR Flash Memory Devices

Infineon Technologies S25FLxS FL-S NOR Flash Memory Devices are 2.7V to 3.6V or 1.65V to 3.6V VIO Volt Non-volatile Memory. The S25FLxS FL-S NOR Flash Memory Devices use 65nm MIRRORBIT™ technology. Featuring the Eclipse™ architecture with a Page Programming Buffer, 256Mb S25FLxS FL-S NOR allows users to program up to 256-words. This results in more effective programming and erasing than prior generation SPI programs or erased algorithms. The devices connect to a host system via an SPI and support traditional SPI single bit serial input and output.

FL Serial NOR Flash Memory

Infineon Technologies FL Serial NOR Flash Memory offers a reduced pin count while providing optimal read/write performance. This feature makes the FL Serial NOR Flash Memory optimal for automotive, networking, consumer electronics, and industrial applications. An AEC-Q100 qualification and PPAP support are available for automotive customers. The Infineon FL family has four product groups: FL-S, FL-L, FL1-K, and FL-P.