S25FL128LAGMFB003

Infineon Technologies
727-S25FL128LAGMF003
S25FL128LAGMFB003

製造商:

說明:
NOR快閃 IC 128 Mb FLASHMEM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$24.17 HK$24.17
HK$22.61 HK$226.10
HK$21.95 HK$548.75
HK$21.45 HK$1,072.50
HK$20.96 HK$2,096.00
HK$20.30 HK$5,075.00
HK$19.89 HK$9,945.00
完整捲(訂購多個1450)
HK$19.15 HK$27,767.50
HK$17.92 HK$51,968.00

備用包裝

製造商 元件編號:
包裝:
Tray
供貨情況:
庫存量
價格:
HK$24.08
最小值:
1

商品屬性 屬性值 選擇屬性
Infineon
產品類型: NOR快閃
RoHS:  
SMD/SMT
SOIC-16
S25FL128L
128 Mbit
2.7 V
3.6 V
100 mA
SPI
133 MHz
16 M x 8
8 bit
Synchronous
- 40 C
+ 105 C
AEC-Q100
Reel
Cut Tape
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
濕度敏感: Yes
產品類型: NOR Flash
速度: 133 MHz
原廠包裝數量: 1450
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542320000
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542320201
ECCN:
3A991.b.1.a

Automotive Solutions

Infineon Technologies Automotive Solutions are an AEC-Q100 qualified portfolio that consists of high-quality products with a strict zero-defect policy in manufacturing and testing. MCU, NOR, RAM, and PMIC parts ensure quality and support for cluster, body electronics, HMI, and high-performance storage solutions.

FL-L NOR Flash Memory Family

Infineon Technologies FL-L NOR Flash Memory Family uses a 65nm process lithography and floating gate technology. The FL-L family connects to a host system via a Serial Peripheral Interface (SPI). The FL-L family supports traditional SPI single-bit (Single I/O or SIO) and optional 2-bit (Dual I/O or DIO). Also, it supports four-bit wide Quad I/O (QIO) and Quad Peripheral Interface (QPI) commands.

WICED IOT Platform

Infineon Technologies WICED IoT Platform is a portfolio of wireless technologies ranging from Wi-Fi® and BLUETOOTH® to microcontrollers (MCU) built specifically for the IoT. These design-ready, secure products streamline and simplify designs. Infineon has over 20 ecosystem partners working to crack persistent design problems.