REFICL5102HVU150WTOBO1

Infineon Technologies
726-REICL5102HVU150W
REFICL5102HVU150WTOBO1

製造商:

說明:
LED 照明開發工具 SONSTIGES

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,864.30 HK$1,864.30

商品屬性 屬性值 選擇屬性
Infineon
產品類型: LED 照明開發工具
Evaluation Boards
277 V to 528 V
Bulk
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: MY
輸出電流: 30 mA to 3 A
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: REF-ICL5102HV-U150W SP005346355
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

REF-ICL5102HV-U150W Evaluation Board

Infineon Technologies REF-ICL5102HV-U150W Evaluation Board is a PFC+LCC LED Driver Board designed to demonstrate the performance of the ICL5102HV LED Controller IC. The ICL5102HV is an integrated two-stage PFC + LLC/LCC Resonant Half-Bridge Controller for lighting applications up to 480VAC. The ICL5102HV has a superior THD performance of <10% at 30% load, with EN 61000-3-2 Class C compliance.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.