ISO2H823V25XUMA1

Infineon Technologies
726-ISO2H823V25XUMA1
ISO2H823V25XUMA1

製造商:

說明:
閘極驅動器 ISOFACE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,091

庫存:
1,091 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1091會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$78.67 HK$78.67
HK$61.24 HK$612.40
HK$56.88 HK$1,422.00
HK$52.11 HK$5,211.00
HK$49.81 HK$12,452.50
HK$48.42 HK$24,210.00
HK$47.35 HK$47,350.00
完整捲(訂購多個2500)
HK$46.11 HK$115,275.00

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 閘極驅動器
RoHS:  
Isolated Gate Drivers
High-Side
SMD/SMT
QFN-70
8 Driver
8 Output
1.2 A
2.75 V
3.6 V
30 us
30 us
- 40 C
+ 85 C
Reel
Cut Tape
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: DE
濕度敏感: Yes
產品類型: Gate Drivers
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
技術: Si
公司名稱: ISOFACE
零件號別名: ISO2H823V2.5 SP001225470
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.

ISO2H823V ISOFACE™ Galvanic High-Side Switch

Infineon ISO2H823V ISOFACE™ Galvanic Isolated High-Side Switch features integrated 2.5kV galvanic isolation and meets IEC 61131-2 requirements for reinforced isolation. This module is ideal for industrial applications for preventive maintenance and to shorten unscheduled downtimes, which can be costly. Each of the eight channels is equipped with five-fold diagnostic monitoring capabilities, including open load (active mode - driver on, inactive mode - driver off), short-to-Vbb, overcurrent (= short-to-GND), and overtemperature. Infineon ISO2H823V ISOFACE™ Galvanic Isolated High-Side Switch includes reverse output voltage protection and undervoltage shutdown with auto-restart and hysteresis.