IR2233JPbF

Infineon Technologies
942-IR2233JPBF
IR2233JPbF

製造商:

說明:
閘極驅動器 1200V 3-Phase,0.5A OCP, OPAMP, FAULT,SD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 959

庫存:
959 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$65.43 HK$65.43
HK$57.62 HK$576.20
HK$54.42 HK$1,360.50
HK$48.66 HK$4,866.00
HK$48.58 HK$55,089.72

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$99.96
最小值:
1

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 閘極驅動器
RoHS:  
IGBT, MOSFET Gate Drivers
Half-Bridge
SMD/SMT
PLCC-32
6 Driver
6 Output
500 mA
10 V
20 V
90 ns
40 ns
- 40 C
+ 125 C
IR223X
Tube
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: TW
特徵: Independent
邏輯類型: CMOS, LSTTL
最長斷開延遲時間: 700 ns
最長接通延遲時間: 750 ns
濕度敏感: Yes
運作供電電流: 4 mA
Pd - 功率消耗 : 2 W
產品類型: Gate Drivers
傳輸延遲 - 最大值: 1 us
關機: Shutdown
原廠包裝數量: 1134
子類別: PMIC - Power Management ICs
技術: Si
公司名稱: EiceDRIVER
每件重量: 2.387 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

1200V Level-Shift Gate Drivers

Infineon 1200V Level-Shift Gate Drivers for Industrial Drives include 3-phase, half-bridge, and high and low side drivers suitable for IGBTs or MOSFETs. The 6ED2230S12T 3-phase 1200V SOI driver with integrated Bootstrap Diode (BSD) and overcurrent protection utilizes Infineon's unique Silicon-on-Insulator (SOI) level-shift technology. The 6ED2230S12T provides functional isolation with industry-leading negative VS robustness. It also provides reduced level-shift losses with the integrated bootstrap diode enabling a lower bill of material cost and smaller PCB footprint.

IR2233/IR2235 MOSFET & IGBT Drives

Infineon Technologies IR2233/IR2235 MOSFET and IGBT Drives feature three independent high- and low-side referenced output channels for 3-phase applications. Proprietary HVIC technology enables ruggedized monolithic construction. Logic inputs are compatible with CMOS or LSTTL outputs down to 2.5V logic. An independent operational amplifier provides analog feedback of bridge current via an external current sense resistor.

IR2133/IR2135/IR2233/IR2235 Gate Driver ICs

Infineon Technologies IR2133/IR2135/IR2233/IR2235 Gate Driver ICs feature three independent high-side and low-side referenced output channels for 3-phase applications. The Gate Driver ICs have a proprietary HVIC technology that enables ruggedized monolithic construction. The IR2133/IR2135/IR2233/IR2235 ICs have logic inputs compatible with CMOS or LSTTL outputs down to 2.5V logic. Additionally, the devices provide an independent operational amplifier. This amplifier permits analog feedback of bridge current via an external current sense resistor.

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.