IR2181STRPBF

Infineon Technologies
942-IR2181STRPBF
IR2181STRPBF

製造商:

說明:
閘極驅動器 Hi&Lw Sd Drvr Soft Trn On Non Invrt

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,546

庫存:
7,546 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$19.15 HK$19.15
HK$14.06 HK$140.60
HK$12.91 HK$322.75
HK$11.59 HK$1,159.00
HK$10.85 HK$2,712.50
HK$10.52 HK$5,260.00
HK$10.19 HK$10,190.00
完整捲(訂購多個2500)
HK$9.86 HK$24,650.00
HK$9.70 HK$48,500.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$32.06
最小值:
1

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 閘極驅動器
RoHS:  
IGBT, MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
1.8 A
10 V
20 V
60 ns
35 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Infineon Technologies
組裝國家: TH
擴散國: TW
原產國: TW
特徵: Independent
邏輯類型: CMOS, TTL
最長斷開延遲時間: 220 ns
最長接通延遲時間: 180 ns
濕度敏感: Yes
Pd - 功率消耗 : 625 mW
產品類型: Gate Drivers
傳輸延遲 - 最大值: 330 ns
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
技術: Si
每件重量: 540 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.