IPD80R2K8CEATMA1
請參閱產品規格
製造商:
說明:
MOSFET N-Ch 800V 1.9A DPAK-2
庫存量: 8,765
-
庫存:
-
8,765 可立即送貨發生意外錯誤了。請稍後再試。
-
工廠前置作業時間:
-
17 週 工廠預計生產時間數量大於所顯示的數量。
Pricing (HKD)
規格書
EOL
Models
- PCB Footprints and Symbols - IPD80R2K8CE - 800V CoolMOS™ N-Channel Power MOSFET - Altium - v1.0 (郵遞編號)
- PCB Footprints and Symbols - IPD80R2K8CE - 800V CoolMOS™ N-Channel Power MOSFET - Cadence - v1.0 (郵遞編號)
- PCB Footprints and Symbols - IPD80R2K8CE - 800V CoolMOS™ N-Channel Power MOSFET - Eagle - v1.0 (郵遞編號)
- PCB Footprints and Symbols - IPD80R2K8CE - 800V CoolMOS™ N-Channel Power MOSFET - Mentor - v1.0 (郵遞編號)
Product Catalogs
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99
香港
