IPD60R210PFD7SAUMA1

Infineon Technologies
726-IPD60R210PFD7SAU
IPD60R210PFD7SAUMA1

製造商:

說明:
MOSFET CONSUMER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,204

庫存:
3,204 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$19.32 HK$19.32
HK$12.49 HK$124.90
HK$8.47 HK$847.00
HK$6.74 HK$3,370.00
HK$6.41 HK$6,410.00
完整捲(訂購多個2500)
HK$5.93 HK$14,825.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Infineon
產品類型: MOSFET
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-252-3-11
N-Channel
1 Channel
600 V
16 A
386 mOhms
- 20 V, 20 V
4 V
23 nC
- 40 C
+ 150 C
64 W
Enhancement
Reel
Cut Tape
MouseReel
品牌: Infineon Technologies
組裝國家: CN
擴散國: Not Available
原產國: DE
下降時間: 7 ns
濕度敏感: Yes
產品類型: MOSFETs
上升時間: 16 ns
原廠包裝數量: 2500
子類別: Transistors
晶體管類型: 1 N-Channel
標準斷開延遲時間: 57 ns
標準開啟延遲時間: 20 ns
零件號別名: IPD60R210PFD7S SP003235792
每件重量: 324 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

Experience the Difference in Power

Infineon is the leader in the power semiconductor market. With more than 20 years of experience and as the innovator of the revolutionary CoolMOS™ super junction MOSFET technology, Infineon continues pioneering in the power management field. Customers can select based on individual design/system requirements from the industry's broadest silicon-based SJ MOSFET portfolio. As one of the few manufacturers mastering all three main power technologies, Infineon complements this assortment with a groundbreaking wide bandgap (WBG) offering. This offering comprises silicon-carbide-based CoolSiC™ MOSFETs, matching diodes, and gallium-nitride-based CoolGaN™ e-mode HEMTs. Solutions are available, ranging from exceptional price performance through unrivaled robustness to best-in-class devices. This enables customers to build more efficient, environmentally friendly, sustainable applications.

600V CoolMOS™ PFD7 SJ Power MOSFET

Infineon 600V CoolMOS™ PFD7 SJ Power MOSFETs are a revolutionary technology for high voltage power MOSFETs, designed according to the super-junction (SJ) principle and pioneered by Infineon. The CoolMOS™ PFD7 is an optimized platform tailored to target cost-sensitive applications in consumer markets, such as chargers, adapters, motor drives, lighting, etc. The series provides all the benefits of a fast-switching Super junction MOSFET, combined with an excellent price/performance ratio and state-of-the-art ease-of-use level. The technology meets the highest efficiency standards and supports high power density, enabling customers to go towards slim designs.

CoolMOS™超結MOSFET

英飛淩CoolMOS功率電晶體具有快速開關SJ MOSFET的所有優勢。結合最新一代CoolMOS 7,英飛淩不斷在價格、性能和品質等方面樹立標杆。