IPB036N12N3 G

Infineon Technologies
726-IPB036N12N3GXT
IPB036N12N3 G

製造商:

說明:
MOSFET N-Ch 120V 180A D2PAK-6 OptiMOS 3

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,300

庫存:
1,300 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$51.79 HK$51.79
HK$39.70 HK$397.00
HK$32.14 HK$3,214.00
HK$28.52 HK$14,260.00
完整捲(訂購多個1000)
HK$25.24 HK$25,240.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$53.10
最小值:
1

商品屬性 屬性值 選擇屬性
Infineon
產品類型: MOSFET
RoHS:  
Si
SMD/SMT
TO-263-7
N-Channel
1 Channel
120 V
180 A
2.9 mOhms
- 20 V, 20 V
2 V
211 nC
- 55 C
+ 175 C
300 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
品牌: Infineon Technologies
配置: Single
組裝國家: Not Available
擴散國: Not Available
原產國: KR
下降時間: 21 ns
互導 - 最小值: 98 S
產品類型: MOSFETs
上升時間: 52 ns
系列: OptiMOS 3
原廠包裝數量: 1000
子類別: Transistors
晶體管類型: 1 N-Channel
標準斷開延遲時間: 76 ns
標準開啟延遲時間: 35 ns
零件號別名: SP000675204 IPB36N12N3GXT IPB036N12N3GATMA1
每件重量: 1.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

N-Channel OptiMOS™ Power MOSFETs

Infineon N-Channel OptiMOS™ Power MOSFETs are class leading power MOSFETs for highest power density and energy efficient solutions. Ultra low gate and output charges together with lowest on state resistance in small footprint packages make Infineon N-Channel OptiMOS™ Power MOSFETs the best choice for the demanding requirements of voltage regulator solutions in servers, datacom, and telecom applications. Super fast switching Control FETs together with low EMI Sync FETs provide solutions that are easy to design in. Infineon N-Channel OptiMOS™ Power Transistors provide excellent gate charge and are optimized for dc-dc conversion. OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in optimizing space, efficiency and cost. OptiMOS™ products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

Infineon Automatic Opening Systems

Infineon Automatic Opening Systems incorporate smart sensors, motor controls, supplies and battery management to automate sliding, swing or garage doors, sun blinds, and gates. When automated, these doors manage opening actions, avoid unintentional opening, control speed and torque, detect objects along paths, as well as perform other functions.

Infineon OptiMOS™ 3

Infineon's OptiMOS™ 3 40V, 60V, and 80V families reduce power losses up to 30% in a given standard TO package. The low switching losses and on-state resistance of the devices enable an increase in power densities by up to 30% and a reduction in part count for a given application by more than 25%, compared to competitive solutions. The OptiMOS™ 3 devices offer best-in-class RDS(on), achieving an RDS(on) as low as 1.6mΩ for 40V products in SuperSO8™ packages, 3.5mΩ for 60V products in D-PAK packages, and 2.5mΩ for 80V products in D2-PAK packages. The MOSFETs are ideal for a variety of power conversion and management applications, including SMPSs, DC/DC converters, and DC motor drives.