IPA60R199CP

Infineon Technologies
726-IPA60R199CP
IPA60R199CP

製造商:

說明:
MOSFET N-Ch 600V 16A TO220FP-3 CoolMOS CP

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 296

庫存:
296 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$33.37 HK$33.37
HK$17.10 HK$171.00
HK$15.54 HK$1,554.00
HK$13.56 HK$6,780.00

商品屬性 屬性值 選擇屬性
Infineon
產品類型: MOSFET
RoHS:  
Si
Through Hole
TO-220FP-3
N-Channel
1 Channel
600 V
16 A
199 mOhms
- 20 V, 20 V
3.5 V
32 nC
- 55 C
+ 150 C
34 W
Enhancement
CoolMOS
Tube
品牌: Infineon Technologies
配置: Single
組裝國家: Not Available
擴散國: Not Available
原產國: CN
下降時間: 5 ns
產品類型: MOSFETs
上升時間: 5 ns
系列: CoolMOS CE
原廠包裝數量: 500
子類別: Transistors
晶體管類型: 1 N-Channel
標準斷開延遲時間: 50 ns
標準開啟延遲時間: 10 ns
零件號別名: SP000094146 IPA6R199CPXK IPA60R199CPXKSA1
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

CoolMOS™ CE Power MOSFETs

Infineon's CoolMOS™ CE Power MOSFETs are a technology platform of high voltage power MOSFETs that are designed according to the super junction principle (SJ) and conceived to fulfill consumer requirements. CoolMOS™ CE portfolio offers 500V, 600V, 650V, 700V, and 800V devices targeting low power chargers for mobile devices and power tools, adapters for notebook and laptops, LCD, LED TV and LED lighting. This new series of CoolMOS™ is cost-optimized to meet typical requirements in consumers with no compromise on proven CoolMOS™ quality and reliability while still being price attractive.