ICL8810XUMA1

Infineon Technologies
726-ICL8810XUMA1
ICL8810XUMA1

製造商:

說明:
LED照明驅動器IC LIGHTING MIXED SIGNAL IC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,869

庫存:
1,869 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.92 HK$5.92
HK$4.23 HK$42.30
HK$3.81 HK$95.25
HK$3.33 HK$333.00
HK$3.11 HK$777.50
HK$2.97 HK$1,485.00
HK$2.74 HK$2,740.00
完整捲(訂購多個2500)
HK$2.62 HK$6,550.00
HK$2.58 HK$19,350.00

商品屬性 屬性值 選擇屬性
Infineon
產品類型: LED照明驅動器IC
RoHS:  
1 Output
Flyback
250 mA
24 V
8 V
20 kHz to 150 kHz
Adjustable
- 40 C
+ 125 C
Soft Start
Reel
Cut Tape
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入電壓: 8 V to 24 V
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 1 Channel
產品類型: LED Lighting Drivers
原廠包裝數量: 2500
子類別: Driver ICs
電源電流 - 最大值: 2 mA
零件號別名: ICL8810 SP005418406
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ICL88xx Flyback Controllers

Infineon Technologies ICL88xx Flyback Controllers are intended for low and high-power lumen LED drivers, requiring high power and efficiency. The ICL88xx Controllers offer power factor correction (PFC) and low total harmonic distortion (THD) from low to full load conditions.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.