ICE2QR1765Z

Infineon Technologies
726-ICE2QR1765Z
ICE2QR1765Z

製造商:

說明:
AC/DC轉換器 PWM Controller 650V 1.5A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,334

庫存:
1,334 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$18.08 HK$18.08
HK$13.40 HK$134.00
HK$11.51 HK$287.75
HK$10.93 HK$1,093.00
HK$10.28 HK$2,570.00
HK$9.86 HK$4,930.00
HK$9.45 HK$9,450.00
HK$8.96 HK$17,920.00
HK$8.80 HK$35,200.00

商品屬性 屬性值 選擇屬性
Infineon
產品類型: AC/DC轉換器
RoHS:  
Through Hole
PDIP-7
650 V
54.8 W
10.5 V
24 V
Flyback
Si
65 kHz
50 %
1.5 mA
- 25 C
+ 125 C
1.5 A
QR CoolSET
Tube
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: MY
絕緣: Isolated
輸出數: 1 Output
產品類型: AC/DC Converters
原廠包裝數量: 2000
子類別: PMIC - Power Management ICs
公司名稱: CoolSET
類型: Current Mode
零件號別名: SP000905534 ICE2QR1765ZXK ICE2QR1765ZXKLA1
每件重量: 851 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854239099
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Quasi Resonant CoolSET™ Power ICs

Infineon Quasi-Resonant CoolSET™ Power ICs are optimized for off-line switch power supplies in cascode configurations. These Infineon ICs are housed in single packages with two separate chips: one is a controller chip and the other is an HV MOSFET chip. The ICs can achieve lower EMI and higher efficiency with improved digital frequency reduction through the proprietary novel Quasi-Resonant operation. The enhanced Active Burst Mode enables flexibility in standby power range selection. The product has a wide operation range (10.0V to 25.5V) of IC power supply and lower power consumption.

Switch Mode Power Supplies - Low Power Topology

Infineon Technologies SMPS - Low Power Topology is used for low  power applications from 100W down to under 1W, where the output needs to be isolated from the input. Its offers cost effectiveness, simplicity, and ease of implementation. Discontinuous Conduction Mode (DCM) Topology is the popular operating mode for low current output and power levels below 50W. The low power Quasi-Resonant (QR) Topology is largely used in low power SMPS applications such as charger, adapter, and auxiliary supply.

Infineon Automatic Opening Systems

Infineon Automatic Opening Systems incorporate smart sensors, motor controls, supplies and battery management to automate sliding, swing or garage doors, sun blinds, and gates. When automated, these doors manage opening actions, avoid unintentional opening, control speed and torque, detect objects along paths, as well as perform other functions.