FS820R08A6P2BPSA1

Infineon Technologies
726-FS820R08A6P2BPS1
FS820R08A6P2BPSA1

製造商:

說明:
IGBT 模組 HYBRID PACK DRIVE

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
此產品已報告長備貨期。
最少: 6   多個: 6
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,579.77 HK$27,478.62

相似產品

Infineon Technologies FS820R08A6P2BBPSA1
Infineon Technologies
IGBT 模組 HYBRID PACK DRIVE

商品屬性 屬性值 選擇屬性
Infineon
產品類型: IGBT 模組
RoHS:  
Hybrid IGBT Modules
6-Pack
750 V
1.1 V
450 A
400 nA
714 W
Module
- 40 C
+ 150 C
Tray
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: DE
柵極發射機最大電壓: 20 V
安裝風格: Screw Mount
產品類型: IGBT Modules
系列: IGBT EDT2
原廠包裝數量: 6
子類別: IGBTs
技術: Si
公司名稱: HybridPACK PressFIT
零件號別名: FS820R08A6P2 SP001499702
每件重量: 720 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504409100
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Automotive HybridPACK™ IGBT Modules

Infineon Technologies Automotive HybridPACK™ IGBT Modules extend across the full power spectrum required in electric and hybrid electric vehicles (EVs/HEVs). These compact modules are available in six RoHS-compliant versions with three base plate options: copper, direct cooled with ribbon bonds, and direct cooled with pin fins. The modules offer an integrated NTC temperature sensor, PressFIT contact technology, and guiding elements for easy PCB and cooler assembly. Other features include high creepage and clearance distances, high power density, and low switching losses. Applications for Infineon Automotive HybridPACK IGBT Modules include EVs, HEVs, motor drives, and commercial agriculture vehicles.

750V HybridPACK™ Drive Modules

Infineon Technologies 750V HybridPACK™ Drive Modules are compact power modules optimized for hybrid and electric vehicle main inverter applications (xEV). The HybridPACK modules come with mechanical guiding elements, supporting easy assembly processes. The press-fit pins for the signal terminals avoid time-consuming selective solder processes, which provide cost savings on a system level and increase system reliability.