FS50R12W2T7BPSA1

Infineon Technologies
726-FS50R12W2T7BPSA1
FS50R12W2T7BPSA1

製造商:

說明:
IGBT 模組 1200 V, 50 A sixpack IGBT module

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 19

庫存:
19 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$349.35 HK$349.35
HK$300.93 HK$3,009.30
HK$239.86 HK$25,185.30

商品屬性 屬性值 選擇屬性
Infineon
產品類型: IGBT 模組
IGBT Silicon Modules
6-Pack
1.2 kV
1.5 V
50 A
100 nA
- 40 C
+ 175 C
Tray
品牌: Infineon Technologies
柵極發射機最大電壓: 20 V
安裝風格: Screw Mount
產品類型: IGBT Modules
系列: Trenchstop IGBT7
原廠包裝數量: 15
子類別: IGBTs
技術: Si
公司名稱: EasyPACK
零件號別名: FS50R12W2T7 SP005426181
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409100
USHTS:
8541210095
TARIC:
8541290000
ECCN:
EAR99

EasyPACK™ 2B IGBT Power Modules

Infineon Technologies EasyPACK™ 2B IGBT Power Modules are a scalable power module solution with a flexible pin grid system perfect for customizing layout and pinout. The packages do not have a base plate, enabling use in various applications. In PIM or Six-Pack configurations, the Infineon EasyPACK 2B IGBT power modules cover the full power range from 20A to 200A at 600V/650V/1200V. These modules also have a power dissipation range from 20mW to 600W and operate from -40°C up to +150°C or +175°C.

TRENCHSTOP™ IGBT7獨立式裝置和模組

Infineon Technologies TRENCHSTOP™ IGBT7獨立式裝置和模組為變速驅動而設。如果只有一半的工業驅動配備電力速度控制,可節省20%的能源或1,700萬噸的CO2。Infineon已於此開關採用TRENCHSTOP IGBT7技術。

EasyPIM™ IGBT模組

Infineon Technologies EasyPIM™ IGBT模組是具有TRENCHSTOP™ IGBT7、發射器控制的7二極管及NTC/PressFIT技術的3相位輸入整流器PIM IGBT模組。此模組具有dv/dt的進階可控性、改善的FWD柔軟度、優化的切換損耗及8μs短路穩定性。EasyPIM(功率整合模組)尺寸小巧,有助於實現更高功率密度。此模組可降低系統成本和損耗以符合節能要求。典型應用包括輔助逆變器、冷氣機、伺服電機和供暖通風和空調(HVAC)。

1200V Sixpack IGBT Modules

Infineon 1200V Sixpack IGBT Modules are EasyPACK™ 1B sixpack IGBT modules with TRENCHSTOP™ IGBT7, Emitter Controlled 7 diode, and NTC technology. This technology strongly reduces losses and provides a high level of controllability. The cell concept is characterized by implementing parallel trench cells separated by sub-micron mesas compared to the formerly used square trench cells. The chip is specially optimized for industrial drive applications and solar energy systems, which means much lower static losses, higher power density, and softer switching. A significant increase in power density can be obtained by raising the allowed maximum operating temperature up to 175°C in the Infineon 1200V Sixpack IGBT Modules.

EasyPACK™ 2B Automotive Power Modules

Infineon Technologies EasyPACK™ 2B Automotive Power Modules offer a 1200V voltage rating, TRENCHSTOP™ technology, and overload operation up to +175°C. These EasyPACK 2B modules provide a platform for different power classes using Si IGBT and CoolSIC™ technologies and feature a flexible package for easy customization to fit the designer's needs due to the ability to add other chip technologies in different topologies. These modules feature housing with integrated mounting clamps to ensure the right pressure of the module to the cooling system over the whole lifetime. Infineon Technologies EasyPACK 2B Automotive Power Modules are designed for hybrid and electric vehicle applications.