EVAL1ED3144MC12HSICTOBO1

Infineon Technologies
726-EVAL1ED3144MC12H
EVAL1ED3144MC12HSICTOBO1

製造商:

說明:
電源管理 IC 開發工具

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$762.73 HK$762.73

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Boards
Gate Driver
4.5 V to 20 V
1ED3144MC12H
品牌: Infineon Technologies
尺寸: 85 mm x 56 mm x 28 mm
輸出電流: 6.5 A
產品類型: Power Management IC Development Tools
子類別: Development Tools
公司名稱: EiceDRIVER
零件號別名: EVAL-1ED3144MC12H-SIC SP006063038
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

Eval-1ED3144MC12H-SiC Evaluation Board

Infineon Technologies Eval-1ED3144MC12H-SiC Evaluation Board allows the demonstration of the 1ED3144MC12H EiceDRIVER™ isolated gate driver IC in a half-bridge configuration. The board can be used to evaluate other pin-compatible ICs from the EiceDRIVER 1ED314xMC12H gate driver family by replacing the gate driver ICs.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More