CYUSB3312-88LTXIT

Infineon Technologies
727-CYUSB331288LTXIT
CYUSB3312-88LTXIT

製造商:

說明:
USB接口IC USB SUPER SPEED HUBS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
13 週 工廠預計生產時間。
最少: 2000   多個: 2000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2000)
HK$27.54 HK$55,080.00
4,000 報價

商品屬性 屬性值 選擇屬性
Infineon
產品類型: USB接口IC
RoHS:  
CYUSB3312
USB Hubs
HX3 USB Hub
SMD/SMT
QFN-88
USB 3.0
Super Speed (SS)
5 Gb/s
1.14 V
1.26 V
410 mA
- 40 C
+ 85 C
Reel
品牌: Infineon Technologies
核心: ARM Cortex M0
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
接口類型: I2C
濕度敏感: Yes
端口數: 2 Port
工作電源電壓: 1.2 V
產品類型: USB Interface IC
原廠包裝數量: 2000
子類別: Interface ICs
公司名稱: EZ-USB HX3
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

EZ-USB™ FX3 SuperSpeed Controllers

Infineon Technologies EZ-USB™ FX3 SuperSpeed Controllers are designed to enable developers to add USB 3.0 device functionality to any application. EZ-USB FX3 Controllers have a fully configurable, General Programmable Interface (GPIF™ II) that can interface with any processor, ASIC, image sensor, or FPGA (Field Programmable Gate Array). GPIF II provides easy connectivity to popular industry interfaces such as synchronous Slave FIFO, asynchronous SRAM, asynchronous and synchronous Address Data Multiplexed interface, and Compact Flash. 

HX3™ USB 3.0 Hub Controllers

Infineon Technologies HX3™ USB 3.0 Hub Controllers offer advanced charging capabilities, featuring eight downstream ports for enhanced connectivity and flexible design. These highly-interoperable Infineon EZ-USB™ hub controllers offer a feature set with robust interoperability, extensive charging support, and full configurability. HX3 devices are ideal for use in docking stations, monitors, Ultrabook™ devices, digital TVs, set-top boxes, printers, and servers. The versatile HX3 USB 3.0 hub controller offers a Ghost Charging™ feature for charging devices without a host, and it also supports the USB-IF Battery Charging v1.2 specification and charging of Apple devices. HX3 is also the first SuperSpeed USB (USB 3.0) hub controller to offer an Accessory Charger Adapter Dock (ACA-Dock) feature, which enables upstream charging for portable devices with a USB On-The-Go (OTG) host.