CY8CMBR3106S-LQXI

Infineon Technologies
727-CY8CMBR3106SLQXI
CY8CMBR3106S-LQXI

製造商:

說明:
觸控熒幕控制器 CapSense Express 11 Buttons

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,943

庫存:
3,943 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$21.45 HK$21.45
HK$15.95 HK$159.50
HK$14.63 HK$365.75
HK$13.15 HK$1,315.00
HK$12.00 HK$3,000.00
HK$11.67 HK$5,835.00
HK$11.18 HK$11,180.00
HK$10.52 HK$25,774.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$21.45
最小值:
1

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 觸控熒幕控制器
RoHS:  
CY8CMBR3
Capacitive Touch Controller
11 Key
I2C
5.5 V
1.71 V
- 40 C
+ 85 C
SMD/SMT
QFN-24
Tray
品牌: Infineon Technologies
濕度敏感: Yes
產品類型: Touch Screen Controllers
原廠包裝數量: 2450
子類別: Data Converter ICs
公司名稱: CapSense
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

CAPSENSE™ Express Controllers

Infineon Technologies CAPSENSE™ Express Controllers enable users to integrate up to 16 GPIOs for a sleek and trendy Capacitive sensing solution. The addition of the ultra-low power CY8CMBR2xxx series into this family, coupled with the SmartSense Auto-tuning algorithm, revolutionizes the simplicity and ease with which up to 16 GPIOs can be integrated into CAPSENSE solutions without the mundane and tiresome process of manual tuning. This advantage enables quick turn time-to-market, while also maintaining flexibility for customer projects. Features include up to 16 CAPSENSE buttons that can be integrated with the revolutionary SmartSense Auto-tuning algorithm. It also has a small footprint package and LED drive capability with the Infineon CY8CMBR2xxx series, which eliminates the tuning process and compensates for environmental changes during runtime and the capability to have 15μA per button in run mode.

CY8CMBR3xxx CAPSENSE™ Express™ Controllers

Infineon Technologies CY8CMBR3xxx CAPSENSE™ Express™ Controllers enable advanced, yet easy-to-implement capacitive touch sensing user interface solutions. This register-configurable family, which supports up to 16 capacitive sensing inputs, eliminates time-consuming firmware development. These controllers are ideal for implementing capacitive buttons, sliders, and proximity-sensing solutions with minimal development-cycle times. 

CAPSENSE™ Controllers

Infineon Technologies CAPSENSE™ Controllers are a Capacitive Sensing solution that has replaced more than 3.5 Billion sensors with a Capacitive touch interface. The CAPSENSE Family is based on Infineon's Programmable System on Chip (PSoC™) platform that provides customers with the flexibility needed to make last-minute changes, offers robust noise immunity, enables quick time to market, and system scalability. Infineon's ultra-low power CY8C20xx6A family is ideal for the most demanding Capacitive Sensing applications. This low-power family is enabled by Infineon SmartSense™ - the advanced Capacitive Sensing algorithm that makes Infineon CAPSENSE easy to use.

CAPSENSE™ Capacitive Touch Sensing Controller

Infineon Technologies CAPSENSE™ Express Capacitive Touch Sensing Controller solutions simplify button replacement by eliminating unnecessary software tools, firmware development, device programming, and system tuning. Infineon CAPSENSE Express delivers a register configurable device that does not require firmware or device coding and is enabled with the Infineon SmartSense Auto-Tuning algorithm, eliminating the need to tune the user interface manually. The controller supports ten capacitive sensing buttons and 10 GPOs. Unregulated battery operation is available due to a voltage range of 1.71 to 5.5V and ultra-low power consumption in both run and sleep modes. Additional features include noise immunity to radiated and conducted noise and flanking sensor suppression to maintain robust sensing while using closely spaced buttons.