CY8C5667LTI-LP009

Infineon Technologies
727-CY8C5667LTILP009
CY8C5667LTI-LP009

製造商:

說明:
ARM微控制器 - MCU PSOC 5LP PERFO ANLOG, 67MHZ, 128K

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
13 週 工廠預計生產時間。
最少: 260   多個: 260
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$106.53 HK$27,697.80
1,040 報價

商品屬性 屬性值 選擇屬性
Infineon
產品類型: ARM微控制器 - MCU
RoHS:  
CY8C56LPxxx
SMD/SMT
QFN-68
ARM Cortex M3
128 kB
32 bit
12 bit
67 MHz
48 I/O
32 kB
1.71 V
1.89 V
- 40 C
+ 85 C
Tray
類比電源電壓: 1.8 V
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: TW
輸入/輸出電壓: 1.8 V
接口類型: SPI, UART, I2C
濕度敏感: Yes
ADC通道數目: 2 Channel
定時器/計數器數目: 4 Timer
處理器系列: CY8C56LP
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 260
子類別: Microcontrollers - MCU
公司名稱: PSOC
每件重量: 810 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Cypress PSoC®5 Programmable System-on-Chip

Cypress Semiconductor PSoC®5 Programmable System-on-Chip is a true programmable embedded system-on-chip integrating configurable analog and digital peripheral functions, memory and a microcontroller on a single chip. PSoC®5 System-on-Chip devices have a breakthrough architecture that boosts performance through integrated high-precision 20-bit resolution analog, programmable PLD-based logic, and 32-bit ARM® Cortex®-M3 CPU up to 67MHz. The Cypress Semiconductor PSoC®5 Programmable System-on-Chip family offers a modern method of signal acquisition, signal processing, and control with high accuracy, high bandwidth, and high flexibility. Analog capability of the PSoC®5 System-on-Chip family spans the range from thermocouples (near DC voltages) to ultrasonic signals.
Learn More
View Cypress PSoC®5 Development Kits

PSOC™ (Programmable System-on-Chip)

Infineon Technologies PSOC™ (Programmable System-on-Chip) is a programmable embedded design platform that integrates discrete analog and programmable logic, memory, and a microcontroller. Easy-to-use software tools, like the PSOC Creator Integrated Design Environment, simplify the design and debugging of analog front ends and digital glue logic while accelerating complete system designs. The PSOC comes in four MCU options for 8-bit and 32-bit applications, ranging from the cost-optimized 8-bit M8C to the high-performance ARM Cortex-M3.