CY8C5268LTI-LP030

Infineon Technologies
727-CY8C5268LTILP030
CY8C5268LTI-LP030

製造商:

說明:
32-位微控制器 - MCU PSOC 5 LP, 67MHZ 2AB 256K FLASH

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 857

庫存:
857 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$104.23 HK$104.23
HK$82.04 HK$820.40
HK$76.45 HK$1,911.25
HK$70.36 HK$7,036.00
HK$67.32 HK$16,830.00
HK$65.60 HK$32,800.00
HK$64.12 HK$64,120.00
2,600 報價

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 32-位微控制器 - MCU
RoHS:  
CY8C52LPxxx
SMD/SMT
QFN-68
ARM Cortex M3
256 kB
64 kB
32 bit
12 bit
67 MHz
48 I/O
1.71 V
1.89 V
- 40 C
+ 85 C
Tray
類比電源電壓: 1.8 V
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸入/輸出電壓: 1.8 V
接口類型: SPI, UART, I2C
濕度敏感: Yes
ADC通道數目: 2 Channel
定時器/計數器數目: 4 Timer
處理器系列: CY8C52LP
產品類型: 32-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 1300
子類別: Microcontrollers - MCU
公司名稱: PSOC
每件重量: 810 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Cypress PSoC®5 Programmable System-on-Chip

Cypress Semiconductor PSoC®5 Programmable System-on-Chip is a true programmable embedded system-on-chip integrating configurable analog and digital peripheral functions, memory and a microcontroller on a single chip. PSoC®5 System-on-Chip devices have a breakthrough architecture that boosts performance through integrated high-precision 20-bit resolution analog, programmable PLD-based logic, and 32-bit ARM® Cortex®-M3 CPU up to 67MHz. The Cypress Semiconductor PSoC®5 Programmable System-on-Chip family offers a modern method of signal acquisition, signal processing, and control with high accuracy, high bandwidth, and high flexibility. Analog capability of the PSoC®5 System-on-Chip family spans the range from thermocouples (near DC voltages) to ultrasonic signals.
Learn More
View Cypress PSoC®5 Development Kits