CY8C27643-24PVXI

Infineon Technologies
727-CY8C27643-24PVXI
CY8C27643-24PVXI

製造商:

說明:
8-位微控制器 - MCU IC MCU 16K FLASH 256B SRAM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 520

庫存:
520 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$88.69 HK$88.69
HK$73.90 HK$739.00
HK$69.46 HK$1,736.50
HK$65.43 HK$6,543.00
HK$59.60 HK$14,900.00
HK$59.51 HK$35,706.00
3,000 報價

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 8-位微控制器 - MCU
RoHS:  
M8C
16 kB
256 B
SSOP-48
24 MHz
14 bit
44 I/O
3 V
5.25 V
SMD/SMT
8 bit
- 40 C
+ 85 C
CY8C27643
Tube
品牌: Infineon Technologies
數據存儲器類型: SRAM
數據記憶體大小: 16 kB
數據記憶體類型: EEPROM
接口類型: GPIO, I2C, SPI, UART
濕度敏感: Yes
ADC通道數目: 12 Channel
定時器/計數器數目: 2 Timer
處理器系列: CY8C27x43
產品: SoCs
產品類型: 8-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 600
子類別: Microcontrollers - MCU
公司名稱: PSOC
每件重量: 600.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

PSoC™ Mixed Signal Controllers

Infineon Technologies unveils a revolutionary Programmable System-On-Chip™ (PSoC™) mixed-signal array that is a complete system-level solution with configurable digital and analog peripherals, an 8-bit microcontroller, and three types of embedded memory. PSoC combines maximum design flexibility with ease of use. It enables the user to minimize design time, chip count, board size, and product cost targeting the consumer, computation, communications, automotive, and industrial equipment markets.

PSOC™ (Programmable System-on-Chip)

Infineon Technologies PSOC™ (Programmable System-on-Chip) is a programmable embedded design platform that integrates discrete analog and programmable logic, memory, and a microcontroller. Easy-to-use software tools, like the PSOC Creator Integrated Design Environment, simplify the design and debugging of analog front ends and digital glue logic while accelerating complete system designs. The PSOC comes in four MCU options for 8-bit and 32-bit applications, ranging from the cost-optimized 8-bit M8C to the high-performance ARM Cortex-M3.