CY8C21234-24SXI

Infineon Technologies
727-CY8C21234-24SXI
CY8C21234-24SXI

製造商:

說明:
8-位微控制器 - MCU IC MCU 8K FLASH 512B SRAM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 278

庫存:
278 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$28.85 HK$28.85
HK$25.81 HK$258.10
HK$24.91 HK$622.75
HK$23.92 HK$5,980.00
HK$23.84 HK$11,920.00
HK$23.76 HK$68,428.80

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 8-位微控制器 - MCU
RoHS:  
M8C
8 kB
512 B
SOIC-16
24 MHz
10 bit
12 I/O
2.4 V
5.25 V
SMD/SMT
8 bit
- 40 C
+ 85 C
CY8C21x34
Tube
品牌: Infineon Technologies
數據存儲器類型: SRAM
接口類型: I2C, SPI, UART
濕度敏感: Yes
ADC通道數目: 28 Channel
定時器/計數器數目: 2 Timer
處理器系列: CY8C21x34
產品: SoCs
產品類型: 8-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 1440
子類別: Microcontrollers - MCU
公司名稱: CapSense
每件重量: 666 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Programmable System-on-Chip (PSOC™ 1)

Infineon Technologies Programmable System-on-Chip (PSOC™ 1) family consists of modules designed to replace multiple traditional MCU-based system components with a single cost-effective, single-chip programmable device. The Infineon PSOC devices include configurable blocks of analog and digital logic and programmable interconnects. This architecture enables the user to create customized peripheral configurations that match the requirements of each individual application. Additionally, a fast CPU, Flash program memory, SRAM data memory, and configurable IO are included in a range of convenient pinouts and packages.

CAPSENSE™ Plus Controllers

Infineon Technologies CAPSENSE™ Plus Controllers provide programmable touch-sensing solutions where users can integrate up to 56 GPIOs. This enables customers to integrate sleek and trendy market-leading capacitive sensing solutions and enables value-added features like proximity, water tolerance, LED backlight, Motor Control, power management, Gyro-sensing, and field upgrade capability via bootloader. This Infineon family can support I2C, SPI, USB, and UART interfaces.

PSoC™ Mixed Signal Controllers

Infineon Technologies unveils a revolutionary Programmable System-On-Chip™ (PSoC™) mixed-signal array that is a complete system-level solution with configurable digital and analog peripherals, an 8-bit microcontroller, and three types of embedded memory. PSoC combines maximum design flexibility with ease of use. It enables the user to minimize design time, chip count, board size, and product cost targeting the consumer, computation, communications, automotive, and industrial equipment markets.

CAPSENSE™ Controllers

Infineon Technologies CAPSENSE™ Controllers are a Capacitive Sensing solution that has replaced more than 3.5 Billion sensors with a Capacitive touch interface. The CAPSENSE Family is based on Infineon's Programmable System on Chip (PSoC™) platform that provides customers with the flexibility needed to make last-minute changes, offers robust noise immunity, enables quick time to market, and system scalability. Infineon's ultra-low power CY8C20xx6A family is ideal for the most demanding Capacitive Sensing applications. This low-power family is enabled by Infineon SmartSense™ - the advanced Capacitive Sensing algorithm that makes Infineon CAPSENSE easy to use.

PSOC™ (Programmable System-on-Chip)

Infineon Technologies PSOC™ (Programmable System-on-Chip) is a programmable embedded design platform that integrates discrete analog and programmable logic, memory, and a microcontroller. Easy-to-use software tools, like the PSOC Creator Integrated Design Environment, simplify the design and debugging of analog front ends and digital glue logic while accelerating complete system designs. The PSOC comes in four MCU options for 8-bit and 32-bit applications, ranging from the cost-optimized 8-bit M8C to the high-performance ARM Cortex-M3.