BSL211SPH6327XTSA1

Infineon Technologies
726-BSL211SPH6327XTS
BSL211SPH6327XTSA1

製造商:

說明:
MOSFET SMALL SIGNAL+P-CH

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11,377

庫存:
11,377 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$7.23 HK$7.23
HK$4.40 HK$44.00
HK$2.99 HK$299.00
HK$2.29 HK$1,145.00
HK$2.07 HK$2,070.00
完整捲(訂購多個3000)
HK$1.64 HK$4,920.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Infineon
產品類型: MOSFET
RoHS:  
Si
SMD/SMT
TSOP-6
P-Channel
1 Channel
20 V
4.7 A
94 mOhms
- 12 V, 12 V
900 mV
12.4 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Cut Tape
MouseReel
品牌: Infineon Technologies
配置: Single
組裝國家: Not Available
擴散國: Not Available
原產國: MY
下降時間: 23.3 ns
互導 - 最小值: 6.2 S
產品類型: MOSFETs
上升時間: 13.9 ns
原廠包裝數量: 3000
子類別: Transistors
晶體管類型: 1 P-Channel
標準斷開延遲時間: 25 ns
標準開啟延遲時間: 8.7 ns
零件號別名: BSL211SP H6327 SP001100652
每件重量: 20 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

小型訊號功率MOSFET

Infineon Small Signal Power MOSFETs are available in 7 industry-standard package types ranging from the largest SOT-223 down to the smallest SOT-363 measuring 2.1mm x 2mm x 0.9mm. These are offered in single, dual and complementary configurations. They are available in N-Channel, P-Channel or Complementary (both P-Channel and N-Channel within the same package) versions to meet a variety of design requirements. Typical applications for these devices include battery protection, LED lighting, low voltage drives, and DC/DC converters. Each of these Small Signal Power MOSFETs are also qualified to Automotive AEC Q101.
Learn More