BSC011N03LS

Infineon Technologies
726-BSC011N03LS
BSC011N03LS

製造商:

說明:
MOSFET N-Ch 30V 100A TDSON-8 OptiMOS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 24,876

庫存:
24,876 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
數量超過24876會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$17.34 HK$17.34
HK$11.10 HK$111.00
HK$7.69 HK$769.00
HK$6.51 HK$3,255.00
HK$5.53 HK$5,530.00
完整捲(訂購多個5000)
HK$5.18 HK$25,900.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$16.52
最小值:
1

商品屬性 屬性值 選擇屬性
Infineon
產品類型: MOSFET
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TDSON-8
N-Channel
1 Channel
30 V
230 A
1.1 mOhms
- 20 V, 20 V
2 V
72 nC
- 55 C
+ 150 C
96 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
品牌: Infineon Technologies
配置: Single
組裝國家: Not Available
擴散國: Not Available
原產國: AT
下降時間: 6.2 ns
互導 - 最小值: 85 S
產品類型: MOSFETs
上升時間: 8.8 ns
原廠包裝數量: 5000
子類別: Transistors
晶體管類型: 1 N-Channel
標準斷開延遲時間: 37 ns
標準開啟延遲時間: 6.7 ns
零件號別名: SP000799082 BSC11N3LSXT BSC011N03LSATMA1
每件重量: 104.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Designing Power Systems

Infineon Power MOSFETs are designed to bring more efficiency and power density to designers' products. The full range of OptiMOS™ and StrongIRFET™ N-channel Power MOSFETs enable innovation and performance in applications such as switch mode power supplies (SMPS), motor control and drives, inverters, and computing. The OptiMOS™ and StrongIRFET™ families cover the 20V to 300V range of Power MOSFET products. Infineon offers the OptiMOS™ and StrongIRFET™ product families. These are two highly innovative families that consistently meet the highest quality and performance demands in key specifications for power system design. OptiMOS™ is the market leader in highly efficient solutions for power generation, power supply, and power consumption.

20V-60V OptiMOS Power MOSFETs

Infineon's 20V-60V OptiMOS Power MOSFETs are innovative products that serve the market needs throughout the whole energy supply chain. OptiMOS™ is the market leader in highly efficient solutions for power generation (e.g. solar microinverter), power supply (e.g. server and telecom), and power consumption (e.g. electric vehicle). These devices consistently set the benchmark in key specifications for power system design, including leading on-state resistance and Figure of Merit characteristics which lead to reduced power losses and improved overall efficiency. These help customers that face the challenge of growing power demand, higher efficiency, and lower cost.

Infineon Automatic Opening Systems

Infineon Automatic Opening Systems incorporate smart sensors, motor controls, supplies and battery management to automate sliding, swing or garage doors, sun blinds, and gates. When automated, these doors manage opening actions, avoid unintentional opening, control speed and torque, detect objects along paths, as well as perform other functions.