BGSA14M2N10E6327XTSA1

Infineon Technologies
726-BGSA14M2N10E6327
BGSA14M2N10E6327XTSA1

製造商:

說明:
RF 開關 IC ANTENNA DEVICES

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
20 週 工廠預計生產時間。
最少: 7500   多個: 7500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個7500)
HK$2.14 HK$16,050.00

商品屬性 屬性值 選擇屬性
Infineon
產品類型: RF 開關 IC
RoHS:  
SP4T
SMD/SMT
TSNP-10-9
Reel
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: JP
開關數: Quad
產品類型: RF Switch ICs
原廠包裝數量: 7500
子類別: Wireless & RF Integrated Circuits
零件號別名: BGSA 14M2N10 E6327 SP005561452
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8529104040
ECCN:
5A991.g

Antenna Tuner RF Switch ICs

Infineon Technologies Antenna Tuner RF Switch ICs improve antenna radiation efficiency while promoting higher data rates, longer battery life, and improved signal quality. Antenna tuning can be performed in two ways: aperture tuning shifts the natural resonance of an antenna to the necessary operating frequency band, while impedance tuning optimizes signal transmission to the antenna by compensating frequency and environmental effects. The Infineon Technologies Antenna Tuner RF Switch ICs address antenna design challenges while enabling maximum power transfer, delivering the desired antenna efficiency.

Antenna Centric Devices

Infineon Technologies Antenna Centric Devices significantly improve data rate for mobile cellular devices while minimizing power consumption. Modern 3G/4G smartphones need to cover a wide frequency range, while the multiband antennas need to be minimized in dimensions. Infineon antenna centric devices optimize antenna performance in the required frequency bands to improve reception of weak signals and radiate efficiency. This indirectly lowers current consumption from power amplifiers. Antenna-centric devices are designed to address various tuning concepts, supporting a large variation of antenna impedance with very low RON values and high voltage handling capabilities. Infineon antenna-centric devices are available with both GPIO (General Purpose Input/ Output) and the standardized MIPI RFFE (Mobile Industry Processor Interface for RF Front-End) interface.

BGSA14M2N10 Ultra Small Antenna Tuning Switch

Infineon Technologies BGSA14M2N10 Ultra Small Antenna Tuning SP4T is a very small Single-Pole Four-Throw (SP4T) Switch optimized for RF applications up to 7.125GHz. The MIPI RFFE Digital Control Interface of the BGSA14M2N10 allows easy implementation and high flexibility when integrated into cellular mobile RF Front-End designs. The BGSA14M2N10 includes four low RON ports making it ideal for high Q tuning applications. Thanks to its high RF voltage ruggedness, the BGSA14M2N10  is suitable for switching reactive inductors and capacitors in RF matching circuits without significant losses.