1EDN6550BXTSA1

Infineon Technologies
726-1EDN6550BXTSA1
1EDN6550BXTSA1

製造商:

說明:
閘極驅動器 LOW SIDE DRIVERS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,678

庫存:
6,678 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.51 HK$5.51
HK$3.91 HK$39.10
HK$3.51 HK$87.75
HK$3.07 HK$307.00
HK$2.86 HK$715.00
HK$2.73 HK$1,365.00
HK$2.56 HK$2,560.00
完整捲(訂購多個3000)
HK$2.47 HK$7,410.00

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 閘極驅動器
RoHS:  
Driver ICs - Various
High-Side, Low-Side
SMD/SMT
SOT23-6
1 Driver
2 Output
4 A, 8 A
4.5 V
20 V
6.5 ns
- 40 C
+ 150 C
Reel
Cut Tape
品牌: Infineon Technologies
組裝國家: CN
擴散國: DE
原產國: DE
產品類型: Gate Drivers
傳輸延遲 - 最大值: 55 ns
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
技術: SiC
零件號別名: 1EDN6550B SP005570665
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

1EDN751x/1EDN851x EiceDriver™ Gate Driver ICs

Infineon 1EDN751x/1EDN851x EiceDriver™ Gate Driver ICs are fast, precise, rugged, 1-channel, low-side 4/8A gate driver ICs designed to support standard-level MOSFETs, high-speed superjunction MOSFETs, as well as IGBTs and GaN Power devices.

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.

CoolSiC™ MOSFETs 650V

Infineon Technologies CoolSiC™ MOSFETs 650V combines the physical strength of silicon carbide with features amplifying device performance, reliability, and ease of use. With its state-of-the-art trench semiconductor process, the CoolSiC™ MOSFET delivers the lowest losses in the application and the highest reliability in operation. CoolSiC is the perfect fit for use in high-temperature and harsh environment applications.