1EDI3031ASXUMA1

Infineon Technologies
726-1EDI3031ASXUMA1
1EDI3031ASXUMA1

製造商:

說明:
閘極驅動器 HVGD_TRACT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,065

庫存:
1,065 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$35.84 HK$35.84
HK$27.21 HK$272.10
HK$25.07 HK$626.75
HK$22.69 HK$2,269.00
HK$21.54 HK$5,385.00
HK$20.88 HK$10,440.00
完整捲(訂購多個1000)
HK$19.48 HK$19,480.00

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 閘極驅動器
RoHS:  
Isolated Gate Drivers
SMD/SMT
1 Driver
1 Output
20 A
3 V
5.5 V
55 ns
45 ns
- 40 C
+ 150 C
AEC-Q100
Reel
Cut Tape
品牌: Infineon Technologies
組裝國家: ID
擴散國: Not Available
原產國: DE
濕度敏感: Yes
產品類型: Gate Drivers
原廠包裝數量: 1000
子類別: PMIC - Power Management ICs
公司名稱: EiceDriver
零件號別名: 1EDI3031AS SP003493686
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Automotive Solutions

Infineon Automotive Solutions are a comprehensive and reliable portfolio of products for automotive and other applications. Infineon has 40 years of experience developing and producing products to meet automotive market demands. These technologies are used to design and produce a large number of power products to meet all automotive, transportation, lighting and motor-drive industry requirements. These products are automotive qualified (AEC-Q100 or AEC-Q101) and available for current and future electronic system designs.

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.

1通道EiceDRIVER™ MOSFET閘極驅動器IC

Infineon Technologies 1通道EiceDRIVER™ MOSFET閘極驅動器IC是控制IC、功能強大的MOSFET,及GaN開關裝置之間的重要連結。這些閘極驅動器IC可在系統層級達到高度效率、優異的功率密度,與一致的系統耐受性。

EiceDRIVER™ High-Voltage Gate Driver ICs

Infineon Technologies EiceDRIVER™ High-Voltage Gate Driver ICs for Electric Vehicle (EV) applications include automotive-qualified IGBT driver ICs and SiC MOSFET driver ICs. The Infineon Technologies EiceDRIVER™ High-Voltage Gate Driver ICs provide galvanic isolation and bidirectional signal transmission with high ambient temperature capability. The ICs enable extremely short propagation delays and support IGBT and SiC technologies up to 1200V. The devices incorporate key features/parameters to drive SiC MOSFETs such as an enhanced switching behavior (extended CMTI capability, fast propagation delay, switching frequency), wide output-side supply range, short internal dead time, and DESAT/OCP threshold level adaptation. Advanced monitoring and protection features facilitate the implementation of ISO 26262 functional safety requirements and provide stable operation in harsh EMC environments.