VUO34-18NO1

IXYS
747-VUO34-18NO1
VUO34-18NO1

製造商:

說明:
橋式整流器 34 Amps 1800V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 109

庫存:
109 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$280.71 HK$280.71
HK$195.14 HK$1,951.40
HK$189.47 HK$22,736.40

商品屬性 屬性值 選擇屬性
IXYS
產品類型: 橋式整流器
RoHS:  
REACH - SVHC:
Three Phase Bridge
Screw Mount
V1-A-Pack
1.8 kV
1.51 V
300 A
- 40 C
+ 130 C
63 mm
31.6 mm
17 mm
VUO34
Blister Pack
品牌: IXYS
組裝國家: Not Available
擴散國: Not Available
原產國: PH
Ir - 反向電流: 300 uA
產品類型: Bridge Rectifiers
原廠包裝數量: 24
子類別: Diodes & Rectifiers
每件重量: 37 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

HVAC解決方案中的交流保護與馬達控制

HAVC解決方案中的Littelfuse交流保護與馬達控制對於提高商業和工業建築的能源效率至關重要。這些解決方案包括:保險絲、突波保護裝置、電壓監視器、傳感器、感測器、延遲繼電器等。HVAC產品中的Littelfuse交流保護與馬達控制用於控制單元、整流器、變流器、通訊介面和使用者介面。

High-Power Conversion

Littelfuse provides a wide portfolio of products for High-Power Conversion, including diodes, gate drivers, high-speed fuses, MOSFETs, and power modules. These products are broken down into four functions: rectifier, break chopper or PFC, inverter, and semiconductor protection.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

電機驅動和軟啟動器解決方案

Littelfuse和IXYS工業電機驅動和軟啟動器解決方案提供保護和控制元件,有助於提高工業應用中的電機壽命和能源效率。變頻器 (VFD) 透過改變電機輸入電壓和頻率來控制交流電機速度和扭距。軟啟動器為電機提供平穩的啟停操作。變頻器和軟啟動器的工作原理相同,但其採用不同的架構及服務不同的應用。變頻器可以透過編程並基於流量、壓力和其他因素來改變電機轉速。變頻器用於升降機、手扶梯、破碎機、攪拌機等。當電機達到全速時,軟啟動器會被承包商過載電路繞過。軟啟動器非常適合輸送機、泵和其他皮帶驅動型應用。這些Littelfuse和IXYS電機驅動和軟啟動器符合全球和北美安全標準。

3-Phase Rectifier Bridges

IXYS 3-Phase Rectifier Bridges feature an 800V to 1800V max reverse voltage (VRRM) range and a 15A to 248A diode rectifier average currents (ID(AVG)) range. These rectifier bridges are manufactured using planar passivated chips. The 3-Phase rectifier bridges make use of screw terminals for space and weight savings. These rectifier bridges offer low forward voltage and thereby provide improved temperature and power cycling.