N1467NC200

IXYS
747-N1467NC200
N1467NC200

製造商:

說明:
可控硅 Phase Control Thyristor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
20 週 工廠預計生產時間。
最少: 6   多個: 6
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,897.34 HK$11,384.04

商品屬性 屬性值 選擇屬性
IXYS
產品類型: 可控硅
RoHS:  
N
品牌: IXYS
組裝國家: Not Available
擴散國: Not Available
原產國: GB
產品類型: SCRs
原廠包裝數量: 6
子類別: Thyristors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

Phase Control Thyristors

IXYS Phase Control Thyristors features a comprehensive range of devices with voltage ranges from 400V to 6500V. The thyristors are suitable for applications with line voltages from 100V to 3600V. The devices are optimized to give low conduction losses and are primarily intended for applications with line frequencies up to 400Hz. IXYS Phase Control Thyristors are ideal in applications such as industrial DC drives, controlled rectifiers, marine/rail propulsion systems, wind power converters, electrochemical power supplies, and soft starters.