MDD26-18N1B

IXYS
747-MDD26-18N1B
MDD26-18N1B

製造商:

說明:
二極管模組 26 Amps 1800V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
15 週 工廠預計生產時間。
最少: 36   多個: 36
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$150.34 HK$5,412.24
HK$146.89 HK$15,864.12

商品屬性 屬性值 選擇屬性
IXYS
產品類型: 二極管模組
RoHS:  
REACH - SVHC:
Screw Mount
TO-240AA
1.8 kV
1.38 V
- 40 C
+ 150 C
MDD26
Bulk
品牌: IXYS
產品類型: Diode Modules
原廠包裝數量: 36
子類別: Discrete and Power Modules
技術: Si
每件重量: 76 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

HVAC解決方案中的交流保護與馬達控制

HAVC解決方案中的Littelfuse交流保護與馬達控制對於提高商業和工業建築的能源效率至關重要。這些解決方案包括:保險絲、突波保護裝置、電壓監視器、傳感器、感測器、延遲繼電器等。HVAC產品中的Littelfuse交流保護與馬達控制用於控制單元、整流器、變流器、通訊介面和使用者介面。

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

UL Recognized Rectifier Modules

IXYS UL Recognized Rectifier Modules are single- or dual-diode modules with 800V to 2200V repetitive peak reverse voltage and 36A to 950A average forward output current. These planar passivated chips feature 3000V isolation voltage (UL recognized) and low forward voltage drop of 0.72V to 0.85V. IXYS UL Recognized Rectifiers utilize direct copper board (DCB) substrate technology.