MD1690A-DKM2MM

IXYS
576-MD1690A-DKM2MM
MD1690A-DKM2MM

製造商:

說明:
二極管模組 1600V 90A DUAL 21MM DK PCKAGE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 118

庫存:
118 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$311.04 HK$311.04
HK$236.65 HK$2,366.50
588 報價

商品屬性 屬性值 選擇屬性
IXYS
產品類型: 二極管模組
RoHS:  
Screw Mount
1.6 kV
1.6 V
- 40 C
+ 150 C
MD1690A
Bulk
品牌: IXYS
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸出電流: 90 A
產品類型: Diode Modules
原廠包裝數量: 196
子類別: Discrete and Power Modules
技術: Si
每件重量: 110 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504409100
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Rectifier Power Diode Modules

Littelfuse Rectifier Power Diode Modules are designed for general-purpose high-voltage / high-current applications, high-voltage regulated power supplies, lighting circuits, temperature and motor speed control circuits, uninterruptible power supplies, and battery chargers. These Littelfuse rectifier diodes convert incoming commercial AC into rectified AC or DC to feed into power switches such as IGBTs or MOSFETs. The phase leg and common cathode circuit rectifier diode modules offer high thermal efficiency for long life and reliable product performance. Industry-standard S and A package sizes allow for a maximum output current of 200A for standard diodes.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.