IXTP36N30P

IXYS
747-IXTP36N30P
IXTP36N30P

製造商:

說明:
MOSFET 36 Amps 300V 0.11 Rds

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,665

庫存:
4,665 可立即送貨
工廠前置作業時間:
27 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$41.26 HK$41.26
HK$24.08 HK$240.80
HK$21.95 HK$2,195.00
HK$19.07 HK$9,535.00
HK$18.33 HK$18,330.00
10,000 報價

商品屬性 屬性值 選擇屬性
IXYS
產品類型: MOSFET
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
300 V
36 A
110 mOhms
- 30 V, 30 V
3 V
70 nC
- 55 C
+ 150 C
300 W
Enhancement
PolarHT
Tube
品牌: IXYS
配置: Single
組裝國家: Not Available
擴散國: Not Available
原產國: KR
下降時間: 28 ns
互導 - 最小值: 12 S
產品類型: MOSFETs
上升時間: 30 ns
系列: IXTP36N30
原廠包裝數量: 50
子類別: Transistors
晶體管類型: 1 N-Channel
標準斷開延遲時間: 97 ns
標準開啟延遲時間: 24 ns
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

Electrical Vehicle AC Chargers

Littelfuse provides a wide range of products that are suitable for Electric Vehicle AC Chargers. Although simpler in nature compared to DC chargers, AC charging stations safely deliver AC power from the electrical grid into the vehicle. Due to space and weight constraints in the vehicle, on-board chargers and AC charging stations are typically limited to lower amounts of power (22kW or less), which means charging time is slow – taking several hours. These systems also rely on a vehicle’s on-board charger to enable the conversion of AC power from the grid into DC power to charge the vehicle’s battery. It’s critical that proper measures are taken to safeguard both the charger and vehicle.