IXFH88N30P

IXYS
747-IXFH88N30P
IXFH88N30P

製造商:

說明:
MOSFET 88 Amps 300V 0.04 Rds

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 234

庫存:
234 可立即送貨
工廠前置作業時間:
27 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$130.86 HK$130.86
HK$80.64 HK$806.40
HK$72.01 HK$8,641.20
HK$69.29 HK$35,337.90
10,020 報價

商品屬性 屬性值 選擇屬性
IXYS
產品類型: MOSFET
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
300 V
88 A
40 mOhms
- 20 V, 20 V
5 V
180 nC
- 55 C
+ 150 C
600 W
Enhancement
HiPerFET
Tube
品牌: IXYS
配置: Single
組裝國家: Not Available
擴散國: Not Available
原產國: KR
下降時間: 25 ns
互導 - 最小值: 40 S
產品類型: MOSFETs
上升時間: 24 ns
系列: IXFH88N30
原廠包裝數量: 30
子類別: Transistors
晶體管類型: 1 N-Channel
標準斷開延遲時間: 96 ns
標準開啟延遲時間: 25 ns
每件重量: 6 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541500000
MXHTS:
85415001
ECCN:
EAR99

Polar HiPerFET Power MOSFETs

IXYS Polar™ HiPerFETs Power MOSFETs combine the strengths of the Polar Standard family with a faster body diode. The faster body diode's reverse recovery time (trr) is reduced to make them suitable for phase-shift bridges motor control and uninterruptible power supply applications (UPS). This family of MOSFETs provides the lowest RDS(on), low RthJC, low Qg, and enhanced dv/dt capability.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

HiPerFET™ Power MOSFETs

IXYS HiPerFET™ Power MOSFETs are for hard switching and resonant mode applications. The devices offer low gate charge, excellent ruggedness with a fast intrinsic diode, and higher current handling capability that eliminates the need for multiple components. These high current HiPerFET MOSFETs are available in standard industrial packages, including isolated types.