IXFH34N65X2W

IXYS
747-IXFH34N65X2W
IXFH34N65X2W

製造商:

說明:
MOSFET 650V 100mohm 34A X2-Class HiPerFET in TO-247

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 584

庫存:
584 可立即送貨
工廠前置作業時間:
29 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$71.27 HK$71.27
HK$41.76 HK$417.60
HK$35.18 HK$4,221.60
HK$31.32 HK$31,946.40

商品屬性 屬性值 選擇屬性
IXYS
產品類型: MOSFET
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
34 A
100 mOhms
30 V
5 V
64 nC
- 55 C
+ 150 C
540 W
Enhancement
HiPerFET
Tube
品牌: IXYS
配置: Single
組裝國家: Not Available
擴散國: Not Available
原產國: KR
下降時間: 31 ns
互導 - 最小值: 18 S
產品類型: MOSFETs
上升時間: 52 ns
原廠包裝數量: 30
子類別: Transistors
晶體管類型: 1 N-Channel
標準斷開延遲時間: 66 ns
標準開啟延遲時間: 38 ns
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

IXFH34N65X2W功率金氧半場效電晶體

IXYS IXFH34N65X2W Power MOSFET is a 650V, 100mΩ, X2 Class HiPerFET™ power MOSFET developed using the charge compensation principle and proprietary process technology. This N-channel power MOSFET exhibits low on-state resistance and low gate charges, along with superior dv/dt performance. The IXFH34N65X2W MOSFET features high power density, and the avalanche capability enhances the device's ruggedness. In addition to the fast soft-recovery body diode, the ultra-junction MOSFET helps to reduce switching losses and Electro-Magnetic Interference (EMI). The IXFH34N65X2W MOSFET is used in switch-mode and resonant-mode power supplies, DC-DC converters, PFC circuits, AC and DC motor drives, robotics, and servo control applications.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

HiPerFET™ Power MOSFETs

IXYS HiPerFET™ Power MOSFETs are for hard switching and resonant mode applications. The devices offer low gate charge, excellent ruggedness with a fast intrinsic diode, and higher current handling capability that eliminates the need for multiple components. These high current HiPerFET MOSFETs are available in standard industrial packages, including isolated types.