DSSK80-0045B

IXYS
747-DSSK80-0045B
DSSK80-0045B

製造商:

說明:
肖特基二極體及整流器 45V 2X40A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
300
預期27/3/2026
工廠前置作業時間:
19
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$64.61 HK$64.61
HK$47.02 HK$470.20
HK$29.35 HK$3,522.00

商品屬性 屬性值 選擇屬性
IXYS
產品類型: 肖特基二極體及整流器
RoHS:  
REACH - SVHC:
Schottky Diodes
Through Hole
TO-247-3
Dual Anode Common Cathode
Si
80 A
45 V
510 mV
600 A
20 mA
- 55 C
+ 150 C
DSSK80-0045
Tube
品牌: IXYS
Pd - 功率消耗 : 155 W
產品類型: Schottky Diodes & Rectifiers
原廠包裝數量: 30
子類別: Diodes & Rectifiers
每件重量: 6.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.