DSP8-12AS-TUBE

IXYS
747-DSP8-12AS-TUBE
DSP8-12AS-TUBE

製造商:

說明:
整流器 8 Amps 1200V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 50   多個: 50
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$17.43 HK$871.50
HK$12.74 HK$1,274.00
HK$10.69 HK$5,345.00
HK$9.21 HK$9,210.00

商品屬性 屬性值 選擇屬性
IXYS
產品類型: 整流器
RoHS:  
SMD/SMT
TO-263-4
1.2 kV
8 A
Standard Recovery Rectifier
Dual
1.16 V
120 A
10 uA
- 55 C
+ 150 C
DSP8-12
Tube
品牌: IXYS
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
濕度敏感: Yes
Pd - 功率消耗 : 100 W
產品: Rectifiers
產品類型: Rectifiers
原廠包裝數量: 50
子類別: Diodes & Rectifiers
每件重量: 1.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.