DSP8-08S-TRL

IXYS
747-DSP8-08S-TRL
DSP8-08S-TRL

製造商:

說明:
整流器 RECT 800V 8A SM STD RCOVR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,250

庫存:
2,250 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
數量超過2250會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$40.11 HK$40.11
HK$26.63 HK$266.30
HK$21.13 HK$2,113.00
HK$18.82 HK$9,410.00
完整捲(訂購多個800)
HK$16.52 HK$13,216.00
HK$14.47 HK$34,728.00

商品屬性 屬性值 選擇屬性
IXYS
產品類型: 整流器
SMD/SMT
TO-263-4
800 V
8 A
Standard Recovery Rectifier
Dual
1.08 V
120 A
10 uA
- 55 C
+ 150 C
Reel
Cut Tape
品牌: IXYS
組裝國家: Not Available
擴散國: Not Available
原產國: PH
濕度敏感: Yes
Pd - 功率消耗 : 100 W
產品: Rectifiers
產品類型: Rectifiers
原廠包裝數量: 800
子類別: Diodes & Rectifiers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.