DSI2X55-12A

IXYS
747-DSI2X55-12A
DSI2X55-12A

製造商:

說明:
整流器 110 Amps 1200V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
215
預期18/3/2026
980
620
預期14/4/2026
360
預期14/7/2026
工廠前置作業時間:
19
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$204.02 HK$204.02
HK$147.96 HK$1,479.60
HK$139.74 HK$13,974.00

商品屬性 屬性值 選擇屬性
IXYS
產品類型: 整流器
RoHS:  
Screw Mount
SOT-227B-4
1.2 kV
60 A
Standard Recovery Rectifier
Dual
1.22 V
800 A
1.5 mA
- 40 C
+ 150 C
DSI2x55-12
Tube
品牌: IXYS
組裝國家: Not Available
擴散國: Not Available
原產國: PH
Pd - 功率消耗 : 210 W
產品: Rectifiers
產品類型: Rectifiers
原廠包裝數量: 10
子類別: Diodes & Rectifiers
每件重量: 30 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541590000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

Off-Board Charger Sub-Unit Power Converters

Littelfuse Off-Board Charger Sub-Unit Power Converters are required for DC charging stations capable of charging to 80% SOC in under 30 minutes. These fast-charging applications require modular power converters, which can be paralleled to cater to different power levels, thereby enabling fast charging. The most critical parameters are energy density and system efficiency. A sub-unit power converter in a DC charging station consists of an AC/DC power stage and DC/DC power stage integrated into the charging station.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.