DSEP29-06B

IXYS
747-DSEP29-06B
DSEP29-06B

製造商:

說明:
整流器 HIPER FRED DIODE 600V, 30A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 83

庫存:
83
可立即送貨
在途量:
100
預期21/4/2026
工廠前置作業時間:
27
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$35.51 HK$35.51
HK$21.21 HK$212.10
HK$21.13 HK$2,113.00
HK$15.86 HK$7,930.00
HK$14.88 HK$14,880.00

商品屬性 屬性值 選擇屬性
IXYS
產品類型: 整流器
RoHS:  
REACH - SVHC:
Through Hole
TO-220AC
600 V
30 A
Standard Recovery Rectifier
Single
2.52 V
250 A
250 uA
30 ns
- 55 C
+ 175 C
DSEPxx
Tube
品牌: IXYS
組裝國家: Not Available
擴散國: Not Available
原產國: KR
產品: Rectifiers
產品類型: Rectifiers
原廠包裝數量: 50
子類別: Diodes & Rectifiers
每件重量: 1.770 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541100000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

Off-Board Charger Sub-Unit Power Converters

Littelfuse Off-Board Charger Sub-Unit Power Converters are required for DC charging stations capable of charging to 80% SOC in under 30 minutes. These fast-charging applications require modular power converters, which can be paralleled to cater to different power levels, thereby enabling fast charging. The most critical parameters are energy density and system efficiency. A sub-unit power converter in a DC charging station consists of an AC/DC power stage and DC/DC power stage integrated into the charging station.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.